
D38999/26WH55HN-LC | |
|---|---|
DigiKey Part Number | AAD38999/26WH55HN-LC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WH55HN-LC |
Description | CONN PLUG HSG MALE 55POS INLINE |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Plug Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 55 | Features Coupling Nut, Self Locking |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 23-55 | Contact Shape Circular |
Shell Size, MIL H | Operating Temperature -65°C ~ 175°C |
Contact Type Crimp | Base Product Number |
Contact Size 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $166.47000 | $166.47 |
| 10 | $135.26000 | $1,352.60 |
| 25 | $113.90000 | $2,847.50 |
| 50 | $98.37000 | $4,918.50 |
| 100 | $83.24000 | $8,324.00 |

