
D38999/26WH55AN | |
|---|---|
DigiKey Part Number | 1792-32911-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WH55AN |
Description | 8D 55C 55#20 PIN PLUG |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | D38999/26WH55AN Models |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Features Coupling Nut |
Number of Positions 55 | Shielding Shielded |
Shell Size - Insert 23-55 | Note Contacts Sold Separately |
Shell Size, MIL H | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $136.84000 | $136.84 |
| 10 | $111.19000 | $1,111.90 |
| 25 | $93.63000 | $2,340.75 |
| 50 | $80.86000 | $4,043.00 |
| 100 | $68.42000 | $6,842.00 |

