
D38999/26WH21SN | |
|---|---|
DigiKey Part Number | 2403-D38999/26WH21SN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/26WH21SN |
Description | CONN PLUG FMALE 21POS CRIMP |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 21 | Features Coupling Nut |
Shell Size - Insert 23-21 | Shielding |
Shell Size, MIL H | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Aerospace, Aviation, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $171.92000 | $171.92 |
| 10 | $139.69000 | $1,396.90 |
| 25 | $117.63000 | $2,940.75 |
| 50 | $101.59000 | $5,079.50 |
| 100 | $85.96000 | $8,596.00 |




