Image for D38999/26WG11SN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26WG11SN

DigiKey Part Number
1792-245482-ND
Manufacturer
Manufacturer Product Number
D38999/26WG11SN
Description
8D 11C 11#12 SKT PLUG
Customer Reference
Detailed Description
11 Position Circular Connector Plug, Female Sockets Crimp
EDA/CAD Models
D38999/26WG11SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Packaging
Bulk
Shell Material
Aluminum Alloy
Part Status
Active
Shell Finish
Olive Drab Cadmium
Connector Type
Contact Finish - Mating
Gold
Number of Positions
11
Color
Olive Drab
Grade
Military
Ingress Protection
Environment Resistant
Shell Size - Insert
21-11
Shielding
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 175°C
Termination
Crimp
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$162.26000$162.26
10$131.84000$1,318.40
25$111.02000$2,775.50
50$95.88000$4,794.00
100$81.13000$8,113.00