
D38999/26WF35SN | |
|---|---|
DigiKey Part Number | 1792-245468-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WF35SN |
Description | 8D 66C 66#22D SKT PLUG |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Plug, Female Sockets Crimp |
EDA/CAD Models | D38999/26WF35SN Models |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 66 | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A |
Shell Size - Insert 19-35 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL F | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Marine, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $173.17000 | $173.17 |
| 10 | $140.70000 | $1,407.00 |
| 25 | $118.49000 | $2,962.25 |
| 50 | $102.33000 | $5,116.50 |
| 100 | $86.59000 | $8,659.00 |


