Image for D38999/26WF35SA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26WF35SA

DigiKey Part Number
1792-245464-ND
Manufacturer
Manufacturer Product Number
D38999/26WF35SA
Description
8D 66C 66#22D SKT PLUG
Customer Reference
Detailed Description
66 Position Circular Connector Plug, Female Sockets Crimp
EDA/CAD Models
D38999/26WF35SA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
66
Grade
Military
Shell Size - Insert
19-35
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-65°C ~ 175°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$179.02000$179.02
10$145.46000$1,454.60
25$122.49000$3,062.25
50$105.79000$5,289.50
100$89.51000$8,951.00