
D38999/26WF35SA | |
|---|---|
DigiKey Part Number | 2403-D38999/26WF35SA-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/26WF35SA |
Description | CONN PLUG FMALE 66POS CRIMP |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Box | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 66 | Ingress Protection Environment Resistant |
Shell Size - Insert 19-35 | Shielding |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $165.99000 | $165.99 |
| 10 | $134.87000 | $1,348.70 |
| 25 | $113.57000 | $2,839.25 |
| 50 | $98.08000 | $4,904.00 |
| 100 | $82.99000 | $8,299.00 |


