Image for D38999/26WF32SN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26WF32SN

DigiKey Part Number
1792-245458-ND
Manufacturer
Manufacturer Product Number
D38999/26WF32SN
Description
8D 32C 32#20 SKT PLUG
Customer Reference
Detailed Description
32 Position Circular Connector Plug, Female Sockets Crimp
EDA/CAD Models
D38999/26WF32SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
32
Grade
Military
Shell Size - Insert
19-32
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-65°C ~ 175°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$152.82000$152.82
10$124.17000$1,241.70
25$104.56000$2,614.00
50$90.30000$4,515.00
100$76.41000$7,641.00