
D38999/26WF32PN | |
|---|---|
DigiKey Part Number | 1792-245452-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WF32PN |
Description | 8D 32C 32#20 PIN PLUG |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug, Male Pins Crimp |
EDA/CAD Models | D38999/26WF32PN Models |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 32 | Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Shell Size - Insert 19-32 | Shielding |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $143.11000 | $143.11 |
| 10 | $116.28000 | $1,162.80 |
| 25 | $97.92000 | $2,448.00 |
| 50 | $84.57000 | $4,228.50 |
| 100 | $71.56000 | $7,156.00 |

