
D38999/26WF32PA | |
|---|---|
DigiKey Part Number | 2403-D38999/26WF32PA-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/26WF32PA |
Description | CONN PLUG MALE 32POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Box | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 32 | Ingress Protection Environment Resistant |
Shell Size - Insert 19-32 | Shielding |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Base Product Number |

