
D38999/26WF18AN | |
|---|---|
DigiKey Part Number | AAD38999/26WF18AN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WF18AN |
Description | CONN PLUG HSNG MALE 18POS INLINE |
Customer Reference | |
Detailed Description | 18 (14 + 4 Twinax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Plug Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 18 (14 + 4 Twinax) | Features Coupling Nut, Self Locking |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 19-18 | Contact Shape Circular |
Shell Size, MIL F | Operating Temperature -65°C ~ 175°C |
Contact Type Crimp | Base Product Number |
Contact Size 22D (14), 8 Twinax (4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $184.34000 | $184.34 |
| 10 | $149.78000 | $1,497.80 |
| 25 | $126.13000 | $3,153.25 |
| 50 | $108.93000 | $5,446.50 |
| 100 | $92.17000 | $9,217.00 |

