New at DigiKey
Image for D38999/26WE99SN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26WE99SN

DigiKey Part Number
2403-D38999/26WE99SN-1178-ND
Manufacturer
Manufacturer Product Number
D38999/26WE99SN
Description
TV 23C 21#20 2#16 SKT PLUG
Customer Reference
Detailed Description
23 Position Circular Connector Receptacle, Female Sockets Crimp
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Orientation
N (Normal)
Series
Primary Material
Metal
Packaging
Retail Package
Shell Material
Aluminum
Part Status
Active
Shell Finish
Olive Drab Cadmium
Connector Type
Contact Finish - Mating
Gold
Number of Positions
23
Color
Olive Drab
Grade
Military
Ingress Protection
Environment Resistant
Qualification
MIL-DTL-38999 Series III
Shielding
Shell Size - Insert
17-99
Operating Temperature
-65°C ~ 175°C
Shell Size, MIL
E
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Applications
Aerospace, Aviation, Marine, Military
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$67.80000$67.80
10$62.96000$629.60
25$58.76000$1,469.00
50$55.09000$2,754.50
100$48.97000$4,897.00