
D38999/26WE99PA-LC | |
|---|---|
DigiKey Part Number | 2403-D38999/26WE99PA-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/26WE99PA-LC |
Description | AE3 23C 2#16, 21#20 PIN PLUG |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Conesys | Fastening Type Threaded |
Series | Orientation A |
Packaging Box | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Plug Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 23 | Features Coupling Nut, Self Locking |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 17-99 | Contact Shape Circular |
Shell Size, MIL E | Operating Temperature -65°C ~ 175°C |
Contact Type Crimp | Base Product Number |
Contact Size 16 (2), 20 (21) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.59000 | $99.59 |
| 10 | $80.92000 | $809.20 |
| 25 | $68.14000 | $1,703.50 |
| 50 | $58.85000 | $2,942.50 |
| 100 | $49.80000 | $4,980.00 |

