
D38999/26WE6PN | |
|---|---|
DigiKey Part Number | 1792-245382-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WE6PN |
Description | 8D 6C 6#20 PLUG |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | D38999/26WE6PN Models |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 6 | Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Shell Size - Insert 17-6 | Shielding |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $124.12000 | $124.12 |
| 10 | $100.85000 | $1,008.50 |
| 25 | $84.92000 | $2,123.00 |
| 50 | $73.34000 | $3,667.00 |
| 100 | $62.06000 | $6,206.00 |



