
D38999/26WD35SN-LC | |
|---|---|
DigiKey Part Number | 2403-D38999/26WD35SN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/26WD35SN-LC |
Description | AE3 37C 37#22D SKT PLUG |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Conesys | Orientation N (Normal) |
Packaging Box | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Cadmium over Electroless Nickel |
Connector Type Plug Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 37 | Features Coupling Nut |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 | Note Contacts Sold Separately |
Shell Size - Insert 15-35 | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.98000 | $32.98 |
| 10 | $30.62000 | $306.20 |
| 25 | $28.58000 | $714.50 |
| 50 | $26.80000 | $1,340.00 |
| 100 | $23.82000 | $2,382.00 |

