
D38999/26WD18PN | |
|---|---|
DigiKey Part Number | 1792-245246-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WD18PN |
Description | 8D 18C 18#20 PIN PLUG |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Plug, Male Pins Crimp |
EDA/CAD Models | D38999/26WD18PN Models |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 18 | Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Shell Size - Insert 15-18 | Shielding |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $112.13000 | $112.13 |
| 10 | $91.10000 | $911.00 |
| 25 | $76.72000 | $1,918.00 |
| 50 | $66.26000 | $3,313.00 |
| 100 | $56.06000 | $5,606.00 |



