
AE774L14-4SW-LC | |
|---|---|
DigiKey Part Number | 2403-AE774L14-4SW-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE774L14-4SW-LC |
Description | AE7 4C 4#12 SKT RECP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Conesys | Fastening Type Bayonet Lock |
Packaging Retail Package | Orientation W |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Electroless Nickel |
Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-26482 Series II | Shielding Shielded |
Shell Size - Insert 14-4 | Operating Temperature -55°C ~ 200°C |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.75000 | $81.75 |
| 10 | $66.42000 | $664.20 |
| 25 | $55.93000 | $1,398.25 |
| 50 | $48.31000 | $2,415.50 |
| 100 | $40.87000 | $4,087.00 |

