
D38999/26TJ4SA-LC | |
|---|---|
DigiKey Part Number | AAD38999/26TJ4SA-LC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26TJ4SA-LC |
Description | CONN PLUG HSG FMALE 56POS INLINE |
Customer Reference | |
Detailed Description | 56 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Contact Size 16 (8), 20 (48) |
Manufacturer Amphenol Aerospace Operations | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation A |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Durmalon™ |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 56 | Features Coupling Nut, Self Locking |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-4 | Contact Shape Circular |
Shell Size, MIL J | Operating Temperature -65°C ~ 175°C |
Contact Type Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $389.78000 | $389.78 |
| 10 | $316.70000 | $3,167.00 |
| 25 | $266.69000 | $6,667.25 |
| 50 | $230.33000 | $11,516.50 |
| 100 | $194.89000 | $19,489.00 |

