
D38999/26TJ19BN | |
|---|---|
DigiKey Part Number | AAD38999/26TJ19BN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26TJ19BN |
Description | CONN PLUG HSG FMALE 19POS INLINE |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Contact Size 12 |
Manufacturer Amphenol Aerospace Operations | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Durmalon™ |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 19 | Features Coupling Nut, Self Locking |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-19 | Contact Shape Circular |
Shell Size, MIL J | Operating Temperature -65°C ~ 175°C |
Contact Type Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $393.49000 | $393.49 |
| 10 | $319.71000 | $3,197.10 |
| 25 | $269.23000 | $6,730.75 |
| 50 | $232.52000 | $11,626.00 |
| 100 | $196.75000 | $19,675.00 |

