
D38999/26TD35JN-LC | |
|---|---|
DigiKey Part Number | AAD38999/26TD35JN-LC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26TD35JN-LC |
Description | CONN PLUG HSG FMALE 37POS INLINE |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Contact Size 22D |
Manufacturer Amphenol Aerospace Operations | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Durmalon™ |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 37 | Features Coupling Nut, Self Locking |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 15-35 | Contact Shape Circular |
Shell Size, MIL D | Operating Temperature -65°C ~ 175°C |
Contact Type Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $194.15000 | $194.15 |
| 10 | $157.75000 | $1,577.50 |
| 25 | $132.84000 | $3,321.00 |
| 50 | $114.73000 | $5,736.50 |
| 100 | $97.08000 | $9,708.00 |

