
D38999/26TA35PN-LC | |
|---|---|
DigiKey Part Number | AAD38999/26TA35PN-LC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26TA35PN-LC |
Description | CONN PLUG HSNG MALE 6POS INLINE |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Contact Size 22D |
Manufacturer Amphenol Aerospace Operations | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Durmalon™ |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 6 | Features Coupling Nut, Self Locking |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 9-35 | Contact Shape Circular |
Shell Size, MIL A | Operating Temperature -65°C ~ 175°C |
Contact Type Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $163.77000 | $163.77 |
| 10 | $133.06000 | $1,330.60 |
| 25 | $112.05000 | $2,801.25 |
| 50 | $96.77000 | $4,838.50 |
| 100 | $81.89000 | $8,189.00 |

