
D38999/26MF35HC-LC | |
|---|---|
DigiKey Part Number | AAD38999/26MF35HC-LC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26MF35HC-LC |
Description | CONN PLUG HSG MALE 66POS INLINE |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation C |
Packaging Bulk | Shell Material Composite |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Plug Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 66 | Features Coupling Nut, Self Locking |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 19-35 | Contact Shape Circular |
Shell Size, MIL F | Operating Temperature -65°C ~ 200°C |
Contact Type Crimp | Base Product Number |
Contact Size 22D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $158.89000 | $158.89 |
| 10 | $129.10000 | $1,291.00 |
| 25 | $108.72000 | $2,718.00 |
| 50 | $93.89000 | $4,694.50 |
| 100 | $79.45000 | $7,945.00 |

