
D38999/26MF11PA | |
|---|---|
DigiKey Part Number | AAD38999/26MF11PA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26MF11PA |
Description | CONN PLUG MALE 11POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Composite |
Series | Shell Material Composite |
Packaging Bag | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 11 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut, Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 19-11 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL F | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Applications Aviation, Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $249.57000 | $249.57 |
| 10 | $202.78000 | $2,027.80 |
| 25 | $170.76000 | $4,269.00 |
| 50 | $147.48000 | $7,374.00 |
| 100 | $124.79000 | $12,479.00 |

