Image for D38999/26MD35SA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26MD35SA

DigiKey Part Number
1792-241893-ND
Manufacturer
Manufacturer Product Number
D38999/26MD35SA
Description
8D 37C 37#22D SKT PLUG
Customer Reference
Detailed Description
37 Position Circular Connector Plug, Female Sockets Crimp
EDA/CAD Models
D38999/26MD35SA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
37
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
15-35
Shell Size, MIL
D
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
A
Primary Material
Composite
Shell Material
Composite
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
-
Applications
Aerospace, Aviation, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$171.99000$171.99
10$139.74000$1,397.40
25$117.68000$2,942.00
50$101.63000$5,081.50
100$85.99000$8,599.00