
D38999/26MD19AA | |
|---|---|
DigiKey Part Number | 1792-241818-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26MD19AA |
Description | 8D 19C 19#20 PIN PLUG |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) |
EDA/CAD Models | D38999/26MD19AA Models |
Category | Contact Size 20 |
Manufacturer Souriau-Sunbank by Eaton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded |
Part Status Active | Orientation A |
Connector Type Plug Housing | Primary Material Metal |
Type For Male Pins | Shell Material Composite |
Number of Positions 19 | Shell Finish Electroless Nickel |
Grade Military | Housing Color Silver |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 15-19 | Contact Shape Circular |
Shell Size, MIL D | Base Product Number |
Contact Type Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $129.38000 | $129.38 |
| 10 | $105.12000 | $1,051.20 |
| 25 | $88.52000 | $2,213.00 |
| 50 | $76.45000 | $3,822.50 |
| 100 | $64.69000 | $6,469.00 |

