
D38999/26MA98HD | |
|---|---|
DigiKey Part Number | AAD38999/26MA98HD-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26MA98HD |
Description | CONN PLUG MALE 3POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation D |
Mfr | Primary Material Composite |
Series | Shell Material Composite |
Packaging Bulk | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 3 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut, Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 9-98 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL A | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Termination Crimp | Applications Aviation, Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $185.30000 | $185.30 |
| 10 | $150.56000 | $1,505.60 |
| 25 | $126.79000 | $3,169.75 |
| 50 | $109.50000 | $5,475.00 |
| 100 | $92.65000 | $9,265.00 |

