
D38999/26FJ4SA-LC | |
|---|---|
DigiKey Part Number | AAD38999/26FJ4SA-LC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FJ4SA-LC |
Description | CONN PLG HSG FMALE 56POS INLINE |
Customer Reference | |
Detailed Description | 56 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Plug Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 56 | Features Coupling Nut, Self Locking |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-4 | Contact Shape Circular |
Shell Size, MIL J | Operating Temperature -65°C ~ 200°C |
Contact Type Crimp | Base Product Number |
Contact Size 16 (8), 20 (48) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $232.34000 | $232.34 |
| 10 | $188.77000 | $1,887.70 |
| 25 | $158.97000 | $3,974.25 |
| 50 | $137.29000 | $6,864.50 |
| 100 | $116.17000 | $11,617.00 |

