
D38999/26FJ4JB-LC | |
|---|---|
DigiKey Part Number | AAD38999/26FJ4JB-LC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FJ4JB-LC |
Description | CONN PLG HSG FMALE 56POS INLINE |
Customer Reference | |
Detailed Description | 56 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 56 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 25-4 | |
Shell Size, MIL | J | |
Contact Type | Crimp | |
Contact Size | 16 (8), 20 (48) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | B | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Housing Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut, Self Locking | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $230.56000 | $230.56 |
| 10 | $187.33000 | $1,873.30 |
| 25 | $157.75000 | $3,943.75 |
| 50 | $136.24000 | $6,812.00 |
| 100 | $115.28000 | $11,528.00 |

