
D38999/26FJ20SB-LC | |
|---|---|
DigiKey Part Number | AAD38999/26FJ20SB-LC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FJ20SB-LC |
Description | CONN PLG HSG FMALE 30POS INLINE |
Customer Reference | |
Detailed Description | 30 (23 + 4 Coax + 3 Twinax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation B |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Plug Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 30 (23 + 4 Coax + 3 Twinax) | Features Coupling Nut, Self Locking |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-20 | Contact Shape Circular |
Shell Size, MIL J | Operating Temperature -65°C ~ 200°C |
Contact Type Crimp | Base Product Number |
Contact Size 16 (13), 20 (10), 8 Twinax (3), 12 Coax (4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $210.21000 | $210.21 |
| 10 | $170.80000 | $1,708.00 |
| 25 | $143.83000 | $3,595.75 |
| 50 | $124.22000 | $6,211.00 |
| 100 | $105.11000 | $10,511.00 |

