
D38999/26FJ19BN | |
|---|---|
DigiKey Part Number | 2403-D38999/26FJ19BN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/26FJ19BN |
Description | AE3 19C 19#12 SKT PLUG |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Conesys | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Box | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Plug Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 19 | Features Coupling Nut, Self Locking |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-19 | Contact Shape Circular |
Shell Size, MIL J | Operating Temperature -65°C ~ 200°C |
Contact Type Crimp | Base Product Number |
Contact Size 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.12000 | $101.12 |
| 10 | $82.16000 | $821.60 |
| 25 | $69.19000 | $1,729.75 |
| 50 | $59.75000 | $2,987.50 |
| 100 | $50.56000 | $5,056.00 |

