
D38999/26FH55AN | |
|---|---|
DigiKey Part Number | 2403-D38999/26FH55AN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/26FH55AN |
Description | AE3 55C 55#20 PIN PLUG |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Conesys | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Box | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Plug Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 55 | Features Coupling Nut, Self Locking |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 23-55 | Contact Shape Circular |
Shell Size, MIL H | Operating Temperature -65°C ~ 200°C |
Contact Type Crimp | Base Product Number |
Contact Size 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $129.62000 | $129.62 |
| 10 | $105.32000 | $1,053.20 |
| 25 | $88.69000 | $2,217.25 |
| 50 | $76.60000 | $3,830.00 |
| 100 | $64.81000 | $6,481.00 |

