
D38999/26FH35SN | |
|---|---|
DigiKey Part Number | 2403-D38999/26FH35SN-1178-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FH35SN |
Description | TV 100C 100#22D SKT PLUG |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Composite |
Packaging Retail Package | Shell Material Composite |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 100 | Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 23-35 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL H | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Applications Aerospace, Aviation, Marine, Military |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $102.39000 | $102.39 |
| 10 | $95.07000 | $950.70 |
| 25 | $88.73000 | $2,218.25 |
| 50 | $83.19000 | $4,159.50 |
| 100 | $73.95000 | $7,395.00 |


