
D38999/26FG35PN | |
|---|---|
DigiKey Part Number | 1792-236946-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FG35PN |
Description | 8D 79C 79#22D PIN PLUG |
Customer Reference | |
Detailed Description | 79 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | D38999/26FG35PN Models |
Category | Shell Material Aluminum |
Mfr | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 79 | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A |
Shell Size - Insert 21-35 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL G | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Marine, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |


