
D38999/26FG35PN | |
|---|---|
DigiKey Part Number | 2403-D38999/26FG35PN-1178-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FG35PN |
Description | TV 79C 79#22D PIN PLUG |
Customer Reference | |
Detailed Description | 79 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Termination Crimp |
Mfr | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Electroless Nickel |
Number of Positions 79 | Contact Finish - Mating Gold |
Grade Military | Color Silver |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 21-35 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL G | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.36000 | $82.36 |
| 10 | $76.48000 | $764.80 |
| 25 | $71.38000 | $1,784.50 |
| 50 | $66.92000 | $3,346.00 |
| 100 | $59.48000 | $5,948.00 |




