
D38999/26FG11SN | |
|---|---|
DigiKey Part Number | 1792-236917-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FG11SN |
Description | 8D 11C 11#12 SKT PLUG |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Plug, Female Sockets Crimp |
EDA/CAD Models | D38999/26FG11SN Models |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 11 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Shell Size - Insert 21-11 | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $163.95000 | $163.95 |
| 10 | $133.21000 | $1,332.10 |
| 25 | $112.18000 | $2,804.50 |
| 50 | $96.88000 | $4,844.00 |
| 100 | $81.98000 | $8,198.00 |


