
D38999/26FF35BA | |
|---|---|
DigiKey Part Number | 2403-D38999/26FF35BA-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/26FF35BA |
Description | AE3 66C 66#22D SKT PLUG |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Conesys | Orientation A |
Packaging Box | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Plug Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 66 | Features Coupling Nut |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 | Note Contacts Sold Separately |
Shell Size - Insert 19-35 | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $124.64000 | $124.64 |
| 10 | $101.27000 | $1,012.70 |
| 25 | $85.28000 | $2,132.00 |
| 50 | $73.65000 | $3,682.50 |
| 100 | $62.32000 | $6,232.00 |

