
D38999/26FE35BN | |
|---|---|
DigiKey Part Number | D3899926FE35BN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FE35BN |
Description | CONN PLG HSG FMALE 55POS INLINE |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | D38999/26FE35BN Models |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Nickel |
Connector Type Plug Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 55 | Features Coupling Nut |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 17-35 | Insert Material Thermoplastic |
Shell Size, MIL E | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 22D | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.37000 | $86.37 |
| 10 | $70.18000 | $701.80 |
| 25 | $59.10000 | $1,477.50 |
| 50 | $51.04000 | $2,552.00 |
| 100 | $43.19000 | $4,319.00 |

