
D38999/26FA35JA-LC | |
|---|---|
DigiKey Part Number | AAD38999/26FA35JA-LC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FA35JA-LC |
Description | CONN PLUG HSG FMALE 6POS INLINE |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Plug Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 6 | Features Coupling Nut, Self Locking |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 9-35 | Contact Shape Circular |
Shell Size, MIL A | Operating Temperature -65°C ~ 200°C |
Contact Type Crimp | Base Product Number |
Contact Size 22D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.25000 | $85.25 |
| 10 | $69.26000 | $692.60 |
| 25 | $58.33000 | $1,458.25 |
| 50 | $50.37000 | $2,518.50 |
| 100 | $42.62000 | $4,262.00 |

