
D38999/24ZC98PN-LC | |
|---|---|
DigiKey Part Number | 2403-D38999/24ZC98PN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24ZC98PN-LC |
Description | AE3 10C 10#20 PIN RECP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Conesys | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Box | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Zinc Nickel |
Type For Male Pins | Housing Color Black |
Number of Positions 10 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 13-98 | Insert Material Plastic |
Shell Size, MIL C | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 20 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.94000 | $94.94 |
| 10 | $77.14000 | $771.40 |
| 25 | $64.96000 | $1,624.00 |
| 50 | $56.10000 | $2,805.00 |
| 100 | $47.47000 | $4,747.00 |

