
D38999/24ZC8AN | |
|---|---|
DigiKey Part Number | 2403-D38999/24ZC8AN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24ZC8AN |
Description | AE3 8C 8#20 PIN RECP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Conesys | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Box | Primary Material Metal |
Part Status Active | Shell Material Aluminum Alloy |
Connector Type Receptacle Housing | Shell Finish Black Zinc Nickel |
Type For Male Pins | Housing Color Black |
Number of Positions 8 | Ingress Protection Waterproof |
Grade Military | Material Flammability Rating UL94 V-0 |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 13-8 | Note Contacts Sold Separately |
Shell Size, MIL C | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.42000 | $96.42 |
| 10 | $78.34000 | $783.40 |
| 25 | $65.97000 | $1,649.25 |
| 50 | $56.97000 | $2,848.50 |
| 100 | $48.21000 | $4,821.00 |

