Image for D38999/24ZB5SN-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/24ZB5SN-LC

DigiKey Part Number
AAD38999/24ZB5SN-LC-ND
Manufacturer
Manufacturer Product Number
D38999/24ZB5SN-LC
Description
CONN RCPT HSNG FMALE 5POS PNL MT
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
Amphenol Aerospace Operations
Fastening Type
Threaded
Series
Orientation
N (Normal)
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material
Aluminum
Connector Type
Receptacle Housing
Shell Finish
Zinc Nickel
Type
For Female Sockets
Housing Color
Black
Number of Positions
5
Ingress Protection
Environment Resistant
Grade
Military
Shielding
Shielded
Qualification
MIL-DTL-38999 Series III
Note
Contacts Sold Separately
Shell Size - Insert
11-5
Insert Material
Thermoplastic
Shell Size, MIL
B
Contact Shape
Circular
Contact Type
Crimp
Operating Temperature
-65°C ~ 175°C
Contact Size
20
Base Product Number
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 116
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$138.66000$138.66
10$112.66000$1,126.60
25$94.87000$2,371.75
50$81.94000$4,097.00
100$69.33000$6,933.00