
D38999/24ZB35PN-LC | |
|---|---|
DigiKey Part Number | AAD38999/24ZB35PN-LC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24ZB35PN-LC |
Description | CONN RCPT HSNG MALE 13POS PNL MT |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Zinc Nickel |
Type For Male Pins | Housing Color Black |
Number of Positions 13 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 11-35 | Insert Material Thermoplastic |
Shell Size, MIL B | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $138.41000 | $138.41 |
| 10 | $112.46000 | $1,124.60 |
| 25 | $94.70000 | $2,367.50 |
| 50 | $81.79000 | $4,089.50 |
| 100 | $69.20000 | $6,920.00 |

