
D38999/24ZA35SN | |
|---|---|
DigiKey Part Number | 2403-D38999/24ZA35SN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24ZA35SN |
Description | CONN RCPT FMALE 6POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Black Zinc Nickel |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 6 | Shielding |
Shell Size - Insert 9-35 | Current Rating (Amps) 5A |
Shell Size, MIL A | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Marine, Military |
Orientation N (Normal) | Base Product Number |

