
D38999/24WJ61PN | |
|---|---|
DigiKey Part Number | 2403-D38999/24WJ61PN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24WJ61PN |
Description | CONN RCPT MALE 61POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Waterproof |
Number of Positions 61 | Material Flammability Rating UL94 V-0 |
Grade Military | Voltage Rating 500VAC |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 125°C |
Shell Size - Insert 25-61 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Marine, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $179.30000 | $179.30 |
| 10 | $145.68000 | $1,456.80 |
| 25 | $122.68000 | $3,067.00 |
| 50 | $105.95000 | $5,297.50 |
| 100 | $89.65000 | $8,965.00 |

