
D38999/24WJ37HB-LC | |
|---|---|
DigiKey Part Number | AAD38999/24WJ37HB-LC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WJ37HB-LC |
Description | CONN RCPT HSNG MALE 37POS PNL MT |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation B |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Male Pins | Housing Color Olive Drab |
Number of Positions 37 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-37 | Insert Material Thermoplastic |
Shell Size, MIL J | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $286.69000 | $286.69 |
| 10 | $232.94000 | $2,329.40 |
| 25 | $196.16000 | $4,904.00 |
| 50 | $169.41000 | $8,470.50 |
| 100 | $143.35000 | $14,335.00 |

