Image for D38999/24WH55PN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/24WH55PN

DigiKey Part Number
1792-233149-ND
Manufacturer
Manufacturer Product Number
D38999/24WH55PN
Description
8D 55C 55#20 PIN J/N
Customer Reference
Detailed Description
55 Position Circular Connector Receptacle, Male Pins Crimp
EDA/CAD Models
D38999/24WH55PN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Packaging
Bulk
Shell Material
Aluminum
Part Status
Active
Shell Finish
Olive Drab Cadmium
Connector Type
Contact Finish - Mating
Gold
Number of Positions
55
Color
Olive Drab
Grade
Military
Ingress Protection
Environment Resistant
Qualification
MIL-DTL-38999 Series III
Shielding
Shell Size - Insert
23-55
Operating Temperature
-65°C ~ 175°C
Shell Size, MIL
H
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Mounting Feature
Bulkhead - Front Side Nut
Applications
Aerospace, Aviation, Military
Termination
Crimp
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$199.38000$199.38
10$162.00000$1,620.00
25$136.42000$3,410.50
50$117.82000$5,891.00
100$99.69000$9,969.00