
D38999/24WH35SN | |
|---|---|
DigiKey Part Number | 1792-233115-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WH35SN |
Description | 8D 100C 100#22D SKT J/N |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Receptacle, Female Sockets Crimp |
EDA/CAD Models | D38999/24WH35SN Models |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum Alloy |
Connector Type | Shell Finish Olive Drab Cadmium |
Number of Positions 100 | Contact Finish - Mating Gold |
Grade Military | Color Olive Drab |
Shell Size - Insert 23-35 | Ingress Protection Environment Resistant |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $236.96000 | $236.96 |
| 10 | $192.53000 | $1,925.30 |
| 25 | $162.13000 | $4,053.25 |
| 50 | $140.02000 | $7,001.00 |
| 100 | $118.48000 | $11,848.00 |

