
D38999/24WG41PA-LC | |
|---|---|
DigiKey Part Number | 2403-D38999/24WG41PA-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24WG41PA-LC |
Description | AE3 41C 41#20 PIN RECP |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Conesys | Fastening Type Threaded |
Series | Orientation A |
Packaging Box | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Male Pins | Housing Color Olive Drab |
Number of Positions 41 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 21-41 | Insert Material Plastic |
Shell Size, MIL G | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 20 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $130.34000 | $130.34 |
| 10 | $105.90000 | $1,059.00 |
| 25 | $89.18000 | $2,229.50 |
| 50 | $77.02000 | $3,851.00 |
| 100 | $65.17000 | $6,517.00 |

