
D38999/24WG41PN-US | |
|---|---|
DigiKey Part Number | AAD38999/24WG41PN-US-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WG41PN-US |
Description | CONN RCPT MALE 41POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 41 | Ingress Protection Environment Resistant |
Grade Military | Features Backshell, Shielding Device |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 21-41 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL G | Backshell Material, Plating Metal |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Applications Aviation, Marine, Military |
Fastening Type Threaded | Base Product Number |

