
D38999/24WG41BN | |
|---|---|
DigiKey Part Number | 1792-29933-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WG41BN |
Description | 8D 41C 41#20 SKT J/N |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | D38999/24WG41BN Models |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 41 | Shielding Unshielded |
Grade Military | Note Contacts Sold Separately |
Shell Size - Insert 21-41 | Includes 3 pcs - 1 Connector, 1 Nut, 1 O-Ring |
Shell Size, MIL G | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $102.76000 | $102.76 |
| 10 | $83.49000 | $834.90 |
| 25 | $70.31000 | $1,757.75 |
| 50 | $60.72000 | $3,036.00 |
| 100 | $51.38000 | $5,138.00 |

